
The MMSD71RKT1G is a surface mount general purpose rectifier from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 80V and a maximum average rectified current of 200mA. The device is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package. The MMSD71RKT1G has a maximum power dissipation of 425mW and a maximum surge current of 500mA.
Checking distributor stock and pricing after the page loads.
Onsemi MMSD71RKT1G technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 425mW |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
