
High-speed switching diode for general-purpose rectification. Features a maximum repetitive reverse voltage of 100V and a forward current rating of 200mA. Offers a low capacitance of 4pF and a fast reverse recovery time of 4ns. Designed for surface mount applications with a compact 2.85mm L x 1.8mm W x 1.18mm H package. Operates across a wide temperature range from -55°C to 150°C.
Onsemi MMSD914 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSD914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.