The MMSF7P03HDR2 is a P-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2.5W and a continuous drain current rating of 7A. The device is packaged in a SOIC package and is suitable for surface mount applications. The MOSFET has a drain to source breakdown voltage of -30V and a drain to source resistance of 35mΩ. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMSF7P03HDR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 55.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.68nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 35mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 99.7ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
