
Single Zener Diode, 10V DC rated voltage with 5% tolerance. Features 500mW power dissipation, 20 Ohm impedance, and a maximum reverse current of 200nA. Encased in a 2-pin SOD-123 package, measuring 2.69mm L x 1.6mm W x 1.12mm H. Operates within a temperature range of -55°C to 150°C. Supplied on tape and reel in a 3000-piece package quantity.
Onsemi MMSZ10T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 10V |
| Zener Current | 10mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ10T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
