The MMSZ11T1 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has a 2-pin package and is made of lead-free plastic. The diode is suitable for use in a variety of applications requiring a zener diode with these specifications.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ11T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.