
The MMSZ15ET1G is a lead-free, 2-pin zener diode from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOD-123-2 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-123-2 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
These are design resources that include the Onsemi MMSZ15ET1G
Product discontinuance notice for Onsemi leaded parts transitioning to lead-free (Pb-free) alternatives. Includes last buy/ship dates and replacement part numbers.
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
