500 mW Zener Diode Voltage Regulator with a 15V working voltage and 5% tolerance. This discrete semiconductor features a 15V Zener voltage and 30 Ohms impedance. Packaged in a compact SOD-123-2 case with dimensions of 2.69mm length, 1.6mm width, and 1.12mm height, it operates from -55°C to 150°C. The diode offers a maximum reverse leakage current of 50nA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ15T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ15T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 15V |
| Zener Current | 10mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ15T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
