The MMSZ22T1 is a 22V zener diode with 5% voltage tolerance and 10mA zener current. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 150°C. The diode is packaged in a lead-free plastic case with a 2-pin configuration and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ22T1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 55R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
No datasheet is available for this part.
