
The MMSZ24T1 is a 24V zener diode with a power dissipation of 500mW and an impedance of 70R. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a lead-free plastic case with a 2-pin configuration and is available in quantities of 3000. The MMSZ24T1 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ24T1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 70R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
