The MMSZ36T1 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.5W and is available in a 2-pin surface-mount package. This device is suitable for a variety of applications requiring a zener diode with a 36V rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ36T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ36T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMSZ36T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.