
500mW, 5% tolerance Zener diode voltage regulator with a 3V working voltage. Features a 95 Ohm impedance and a maximum reverse leakage current of 10µA. Packaged in a compact SOD-123-2 surface-mount case, measuring 2.84mm in length, 1.8mm in width, and 1.25mm in height. Operates across a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMSZ3V0T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ3V0T1G technical specifications.
| Package/Case | SOD-123-2 |
| Diode Type | ZENER |
| Height | 1.25mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 3V |
| Zener Current | 10mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ3V0T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
