
3.3V Zener Diode Voltage Regulator, 500mW power dissipation, 5% voltage tolerance. Features SOD-123-2 package, 2.69mm length, 1.6mm width, and 1.12mm height. Operates from -55°C to 150°C with a maximum reverse leakage current of 5uA. Supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi MMSZ3V3T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 3.3V |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
