The MMSZ3V6T1 is a Zener diode with a DC rated voltage of 3.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The diode is available in a lead-free plastic package with a 2-pin configuration. The operating temperature range is from -55°C to 150°C. The MMSZ3V6T1 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ3V6T1 technical specifications.
| Impedance | 90R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.