The Onsemi MMSZ3V9T1 is a Zener diode with a DC rated voltage of 3.9V and a current rating of 5A. It has an impedance of 90R and a maximum power dissipation of 500mW. The diode is packaged in a SOD-123-2 case and is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ3V9T1 technical specifications.
| Package/Case | SOD-123-2 |
| Current Rating | 5A |
| Impedance | 90R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 3.9V |
| RoHS | Not Compliant |
No datasheet is available for this part.