
The MMSZ3V9T3G is a lead-free, 2-pin zener diode with a rated voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. The diode is packaged in a SOD-123-2 case and is available in tape and reel packaging with a quantity of 10,000 units. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ3V9T3G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.
