The MMSZ4679T1 is a surface mount zener diode with a rated voltage of 2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 150°C. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000 per reel. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ4679T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ4679T1 technical specifications.
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 2V |
| Voltage Tolerance | 3% |
| Zener Current | 50uA |
| Zener Voltage | 2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMSZ4679T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.