
Low current Zener diode voltage regulator with a 3V working voltage and 5% voltage tolerance. Features a 500mW power dissipation and operates within a temperature range of -55°C to 150°C. Packaged in a compact SOD-123-2 surface-mount package, measuring 2.84mm x 1.8mm x 1.25mm. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi MMSZ4683T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Breakdown Voltage | 3.15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 800nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 3V |
| Zener Current | 50uA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4683T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
