
Single Zener Diode with a 5.1V DC rated voltage and 5% tolerance. Features 500mW power dissipation, 50µA Zener current, and a maximum breakdown voltage of 5.36V. Packaged in a 2-pin SOD-123 surface-mount case with dimensions of 2.69mm (L) x 1.6mm (W) x 1.12mm (H). Operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Breakdown Voltage | 5.36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 5.1V |
| Zener Current | 50uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
These are design resources that include the Onsemi MMSZ4689T1G
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
