
The MMSZ4690T1 is a Zener diode with a rated voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 10uA. The diode is packaged in a SOD-123-2 case and is available in quantities of 3000 per reel. The operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ4690T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ4690T1 technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Zener Current | 50uA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ4690T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
