
Single Zener Diode with a 10V working voltage and 5% tolerance, featuring 500mW power dissipation. This automotive-grade component operates within a temperature range of -55°C to 150°C and is housed in a compact SOD-123-2 package. It offers a maximum breakdown voltage of 10.5V and a maximum reverse current of 50µA, with a maximum reverse leakage current of 1µA. The diode is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ4697T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ4697T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 3% |
| Width | 1.8mm |
| Working Voltage | 10V |
| Zener Current | 50uA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4697T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
