
The MMSZ4706T1G is a single zener diode with a nominal voltage of 19V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 0.05mA. The diode is available in a small outline package (SOD-123) with a lead shape of gull-wing and a seated plane height of 1.17mm. It can operate over a temperature range of -55°C to 150°C.
Onsemi MMSZ4706T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-123 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.69 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.12 |
| Seated Plane Height (mm) | 1.17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 19V |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMSZ4706T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.