
Low current Zener diode voltage regulator with a 22V working voltage and 5% tolerance. Features a 500mW power dissipation and operates within a temperature range of -55°C to 150°C. Packaged in a compact SOD-123-2 surface-mount case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ4708T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ4708T1G technical specifications.
| Package/Case | SOD-123-2 |
| Forward Current | 10mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10nA |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 16.7V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 3% |
| Width | 1.8mm |
| Working Voltage | 22V |
| Zener Current | 50uA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4708T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
