
The MMSZ4709T1G is a 24V Zener diode with a 5% tolerance and a maximum power dissipation of 500mW. It is packaged in the SOD-123-2 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is lead free and RoHS compliant, and is available on a tape and reel in quantities of one. It has a maximum reverse leakage current of 10nA and a zener current of 50uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ4709T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ4709T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 3% |
| Width | 1.8mm |
| Working Voltage | 24V |
| Zener Current | 50uA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ4709T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
