The MMSZ51T1 is a single zener diode with a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500mW. It has a zener voltage of 51V with a tolerance of 5% and a zener current of 10mA. The diode is packaged in a SOD-123-2 case and is not RoHS compliant. It has an impedance of 180R and a maximum reverse leakage current of 50nA.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ51T1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 180R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
No datasheet is available for this part.