
500mW Zener Diode in a compact SOD-123 package, featuring a 2.4V working voltage and 5% voltage tolerance. This diode offers a maximum power dissipation of 500mW and a low Zener current of 10mA. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5221BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5221BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 0.053inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.111inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 5% |
| Width | 0.071inch |
| Working Voltage | 2.4V |
| Zener Current | 10mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5221BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
