
500mW Zener Diode in a compact SOD-123-2 package. Features a 2.7V working voltage with 5% tolerance and 10mA Zener current. Offers a maximum power dissipation of 500mW, operating temperature range from -55°C to 150°C, and a low reverse leakage current of 75uA. Packaged in a 3000-piece tape and reel, this RoHS compliant component is constructed from plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5223BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5223BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 75uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2.7V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 2.7V |
| Zener Current | 10mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5223BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
