
3V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This surface-mount component is housed in a compact SOD-123-2 package with dimensions of 2.69mm length, 1.6mm width, and 1.12mm height. Operating across a temperature range of -55°C to 150°C, it offers a Zener current of 10mA and a maximum reverse leakage current of 50uA. Packaged on a 3000-piece tape and reel, this RoHS compliant diode is designed for SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5225BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5225BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 29R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 3V |
| Zener Current | 10mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5225BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
