
The MMSZ5229B is a surface mount zener diode with a working voltage of 4.3V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate between -55°C and 150°C. The diode is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Onsemi MMSZ5229B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5229B technical specifications.
| Height | 1.18mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 4.3V |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5229B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
