The MMSZ5230BT1 is a Zener diode with a DC rated voltage of 4.7V and a tolerance of 5%. It has a maximum output current of 20mA and a maximum power dissipation of 500mW. The diode is packaged in a SOD-123-2 case and is rated for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5230BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5230BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 19R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5230BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.