
Surface mount Zener diode with a 5.1V DC rated voltage and 5% voltage tolerance. Features 500mW maximum power dissipation and 17 Ohms impedance. Operates from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Onsemi MMSZ5231B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5231B technical specifications.
| Height | 1.03mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.6mm |
| Working Voltage | 5.1V |
| Zener Current | 20mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5231B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
