The MMSZ5232BT1 is a Zener diode with a breakdown voltage of 5.6V and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SOD-123-2 case and is rated for a maximum power dissipation of 500mW. It is not RoHS compliant.
Sign in to ask questions about the Onsemi MMSZ5232BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5232BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 11R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5232BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.