
Surface mount Zener diode featuring a 6.8V working voltage with 5% tolerance. This component offers 500mW power dissipation and a low impedance of 5 Ohms. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and packaged in tape and reel for efficient assembly.
Onsemi MMSZ5235B technical specifications.
| Height | 1.18mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 6.8V |
| Zener Current | 20mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5235B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
