The MMSZ5235BT1 is a Zener diode with a minimum breakdown voltage of 6.8V and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SOD-123-2 case and is available in quantities of 3000 per reel. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5235BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 5R |
| Lead Free | Contains Lead |
| Leakage Current | 3A |
| Material | Plastic |
| Min Breakdown Voltage | 6.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.