The MMSZ5236BT3 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 500mW. It has a 2-pin package with dual terminals. The diode element is made of silicon and is a zener diode type. This device is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5236BT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5236BT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMSZ5236BT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.