
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5237BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 8R |
| Lead Free | Contains Lead |
| Leakage Current | 3A |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.
