
Zener diode with 8.2V working voltage and 5% voltage tolerance. Features 500mW power dissipation in a compact SOD-123-2 package. Operates from -55°C to 150°C with a maximum reverse leakage current of 3uA. Supplied on a 3000-piece tape and reel, this RoHS compliant component offers 8 Ohms impedance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5237BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5237BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Diode Type | ZENER |
| Height | 1.12mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 8.2V |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5237BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
