The MMSZ5238B is a surface mount zener diode with a rated voltage of 8.7V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a zener current of 20mA. The diode is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi MMSZ5238B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5238B technical specifications.
| Height | 1.18mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Zener Current | 20mA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5238B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
