
500mW Zener Diode in a compact SOD-123-2 package, featuring a working voltage of 8.7V with a 5% tolerance. This component offers a maximum power dissipation of 500mW and a Zener current of 10mA. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 3uA. Supplied on a 3000-piece tape and reel, this RoHS compliant diode is ideal for voltage regulation applications.
Onsemi MMSZ5238BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 8.7V |
| Zener Current | 10mA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5238BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
