The MMSZ5240BT1 is a 10V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a SOD-123-2 package and has a maximum operating temperature range of -55°C to 150°C. The diode has a maximum reverse leakage current of 3uA and a maximum output current of 20mA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5240BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 17R |
| Lead Free | Contains Lead |
| Leakage Current | 3A |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.