
This Onsemi MMSZ5241BT1G is a unidirectional silicon zener diode with a maximum operating temperature of 150C and a maximum power dissipation of 0.5W. It has a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a zener diode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5241BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5241BT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMSZ5241BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.