
This Zener Diode offers a 16V working voltage with a 5% tolerance, featuring a 500mW power dissipation. Designed for surface mounting, it utilizes a compact SOD-123-2 package measuring 2.69mm in length, 1.6mm in width, and 1.12mm in height. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component exhibits a low reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5246BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5246BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 16V |
| Zener Current | 10mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5246BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
