
This Zener diode offers a 17V working voltage with a 5% tolerance, suitable for applications requiring precise voltage regulation. Featuring a 500mW maximum power dissipation, it is housed in a compact SOD-123-2 package measuring 2.84mm in length, 1.8mm in width, and 1.25mm in height. The component operates across a wide temperature range from -55°C to 150°C and boasts a low maximum reverse leakage current of 100nA. It is supplied on a 3000-piece tape and reel, is RoHS compliant, and belongs to an Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5247BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 17V |
| Zener Current | 10mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
No datasheet is available for this part.
