The MMSZ5248CT1G is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a power dissipation of 0.5 watts and is available in a 2-pin package. The diode element is made of silicon and has a maximum operating temperature of 150 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius. The device is suitable for use in applications where a zener diode is required.
Sign in to ask questions about the Onsemi MMSZ5248CT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5248CT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMSZ5248CT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.