The MMSZ5250BT1 is a 20V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It has a package type of SOD-123-2 and is available in a tape and reel packaging with a quantity of 3000. The diode operates within a temperature range of -55°C to 150°C and is not RoHS compliant due to containing lead. The impedance of the diode is 25 ohms.
Onsemi MMSZ5250BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 25R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5250BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.