The MMSZ5252BT1 is a 24V 5% Zener diode with a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. It has a package quantity of 10 and is packaged in tape and reel. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Onsemi MMSZ5252BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 33R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5252BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.