The MMSZ5252BT1G is a surface mount zener diode with a rated voltage of 24V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a zener current of 10mA. The diode is packaged in a R-PDSO-G2 package and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 150°C.
Onsemi MMSZ5252BT1G technical specifications.
| Height | 1.12mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Current | 10mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
