Surface mount Zener diode for voltage regulation, featuring a 25V working voltage with a 5% tolerance. This component offers 500mW power dissipation and a low reverse leakage current of 100nA. Designed for tape and reel packaging, it operates across a temperature range of -55°C to 150°C.
Onsemi MMSZ5253B technical specifications.
| Height | 1.18mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.8mm |
| Working Voltage | 25V |
| Zener Current | 5mA |
| Zener Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.