The MMSZ5253BT1 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5253BT1 technical specifications.
| Impedance | 35R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.