
500mW Zener Diode in SOD-123 package, featuring a 27V working voltage and 5% voltage tolerance. This unidirectional diode offers a breakdown voltage range of 14.25V to 15.75V, with a maximum reverse leakage current of 100nA. Designed for surface-mount technology, it operates from -55°C to 150°C and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5254BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5254BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Diode Type | ZENER |
| Height | 1.25mm |
| Impedance | 41R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Breakdown Voltage | 15.75V |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Polarity | Unidirectional |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 27V |
| Zener Current | 10mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5254BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
