The MMSZ5255ET1G is a single zener diode with a voltage rating of 28V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 44 ohms. The diode is packaged in a SOD-123-2 case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5255ET1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 44R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.